Circuit Breaker Magnetic 2Pole 15A 240VAC
Sensata 239-2-1-63-3-4-15 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 15A |
| Trip Time | 20s to 200s |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 239-2-1-63-3-4-15 to view detailed technical specifications.
No datasheet is available for this part.