Sensata 249-9-F-80-80-80-3-62-1 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 18 |
| Type | Hydraulic Magnetic |
| Number of Poles | 9 |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata 249-9-F-80-80-80-3-62-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.