This 2-pole magnetic circuit breaker has a current rating of 80A and a trip time of 2-22 seconds. It is designed for screw mount applications and operates within a temperature range of -40 to 85 degrees Celsius. The device has 4 terminals and a 4-terminal design.
Sensata 295-11-1-62-4-803 technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Current Rating | 80A |
| Trip Time | 2s to 22s |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata 295-11-1-62-4-803 to view detailed technical specifications.
No datasheet is available for this part.