Sign in to ask questions about the Sensata 6766-19-135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 6766-19-135 technical specifications.
| Type | Thermal |
| Voltage Rating | 30VDC |
| Current Rating | 135A |
| Actuator Type | Reset |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 6766-19-135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.