Checking distributor stock and pricing after the page loads.
| Manufacturer Type | 1/2in Disc Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 240°C |
| Differential Celsius | 22.2°C |
| Differential Fahrenheit | 40°F |
| Max AC Voltage Rating | 120|240|277V |
| Max Current Rating | 7|7.2|10A |
| Max DC Voltage Rating | 30V |
| Open Temperature (Celsius) | 165.6°C |
| Open Temperature (Fahrenheit) | 330°F |
| Open Tolerance (Celsius) | ±6.7°C |
| Open Tolerance (Fahrenheit) | ±12°F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |