This 1/2in disc thermostat features a fixed set point function that opens on rise, with a switch configuration of normally closed. It has an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 240°C. The thermostat's differential is 11.1°C, with a maximum AC voltage rating of 120/240/277V and a maximum current rating of 7/7.2/10A. The device's open temperature is 90.6°C, with a tolerance of ±2.8°C.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | 1/2in Disc Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 240°C |
| Differential Celsius | 11.1°C |
| Differential Fahrenheit | 20°F |
| Max AC Voltage Rating | 120|240|277V |
| Max Current Rating | 7|7.2|10A |
| Max DC Voltage Rating | 30V |
| Open Temperature (Celsius) | 90.6°C |
| Open Temperature (Fahrenheit) | 195°F |
| Open Tolerance (Celsius) | ±2.8°C |
| Open Tolerance (Fahrenheit) | ±5°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |