
The IEG6-1-62-30.0-01-V is a 30A magnetic hydraulic delay circuit breaker with a voltage rating of 125V AC. It features a toggle actuator and a time to trip of 20 seconds. The device is designed for panel mount and has an operating temperature range of -40°C to 85°C. It is not radiation hardened and is available in bulk packaging.
Sign in to ask questions about the Sensata IEG6-1-62-30.0-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IEG6-1-62-30.0-01-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Time to Trip | 20s |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG6-1-62-30.0-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.