The AP112-1-41-752 is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC and 50VDC. It has a current rating of 7.5A and a trip time range of 0.055s to 0.95s. The actuator type is toggle and the terminal design is hook. The circuit breaker is designed for panel mount and has 6 terminals. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 7.5A |
| Trip Time | 0.055s to 0.95s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |