Sensata AP112-1-42-752 technical specifications.
| Current Rating | 7.5A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP112-1-42-752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.