The AP112-1-60-203 is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC and a current rating of 20A. It features a toggle actuator and a trip time of 0.025s (maximum). The device is designed for panel mounting and has a terminal design with hooks. It operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 20A |
| Trip Time | 0.025s(Max) |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |