This 120VAC 10A hydraulic magnetic circuit breaker features a 3-pole design with a trip time of 0.07s to 0.7s. It is a panel mount device with 6 terminals and a hook terminal design. The operating temperature range is -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 120VAC |
| Current Rating | 10A |
| Trip Time | 0.07s to 0.7s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |