
Circuit Breaker Magnetic 3Pole 20A
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |