The AP112-1-65-752 is a 3-pole magnetic circuit breaker with a voltage rating of 240VAC and 50VDC, a current rating of 7.5A, and a trip time of 1.15s to 7s. It features a toggle actuator and is designed for panel mount applications. The device operates within a temperature range of -40°C to 100°C and has a hook terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata AP112-1-65-752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 7.5A |
| Trip Time | 1.15s to 7s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP112-1-65-752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.