
The AP112-1-65F-702 is a 3-pole hydraulic magnetic switch with a terminal design of hook type and a panel mount configuration. It features 6 terminals and a voltage rating of 240VAC. The switch has a current rating of 7A and a trip time range of 1.15s to 7s. It operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Sensata AP112-1-65F-702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata AP112-1-65F-702 technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 7A |
| Trip Time | 1.15s to 7s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP112-1-65F-702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.