
This 240VAC hydraulic magnetic circuit breaker features a 6-pin hook terminal design and is mounted to a panel. It has a current rating of 2.5A and a trip time of 0.55s to 0.95s. The actuator type is a handle, and it operates within a temperature range of -40°C to 100°C.
Sensata AP112-1-71-252 technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 2.5A |
| Trip Time | 0.55s to 0.95s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP112-1-71-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.