This 3-pole circuit breaker features a hydraulic magnetic tripping mechanism with a maximum trip time of 0.05 seconds. It is rated for 240VAC or 50VDC and can handle up to 5 amps of current. The breaker is designed for panel mount installation and has a hook terminal design. It operates within a temperature range of -40 to 100°C.
Sensata AP112-1-79-502 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 5A |
| Trip Time | 0.05s(Max) |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.