
The AP112-1R-42-702 is a hydraulic magnetic switch with a hook terminal design and panel mount configuration. It features a 3-pole design with 6 terminals and can handle up to 7A of current at 240VAC. The switch has a trip time range of 0.5s to 9s and is suitable for operating in temperatures between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata AP112-1R-42-702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 7A |
| Trip Time | 0.5s to 9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP112-1R-42-702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.