The AP112-1R-52-251 is a 3-pole magnetic circuit breaker with a voltage rating of 240VAC and 50VDC. It has a current rating of 0.25A and a trip time range of 0.6s to 6s. This circuit breaker features a toggle actuator and is designed for panel mount applications. It operates within a temperature range of -40°C to 100°C and has a hook terminal design.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 0.25A |
| Trip Time | 0.6s to 6s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |