The AP112-1R-65-752 is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC or 50VDC and a current rating of 7.5A. It features a toggle actuator and a hook terminal design. The breaker operates within a temperature range of -40°C to 100°C and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 7.5A |
| Trip Time | 1.15s to 7s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |