
The AP112-1R-72-302 is a hydraulic magnetic switch with a hook terminal design, suitable for panel mounting. It features a 3-pole configuration with a current rating of 3A and a voltage rating of 240VAC. The switch has a trip time range of 0.5s to 9s and is designed for use in a wide operating temperature range of -40°C to 100°C.
Sensata AP112-1R-72-302 technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 3A |
| Trip Time | 0.5s to 9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP112-1R-72-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.