Circuit Breaker Magnetic 3Pole 0.5A 240VAC/50VDC
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 0.5A |
| Trip Time | 0.5s to 9s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |