
This hydraulic magnetic switch has a hook terminal design and a panel mount configuration. It features 6 terminals and a 3-pole design. The switch has a voltage rating of 240VAC and a current rating of 8A. It can operate within a temperature range of -40 to 100 degrees Celsius. The actuator type is a handle and the trip time is between 0.5s to 9s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata AP112-1R-72-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 8A |
| Trip Time | 0.5s to 9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP112-1R-72-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.