Circuit Breaker Hydraulic Magnetic 3Pole 2.5A 240VAC
Sensata AP112-1RC-62-252 technical specifications.
| Current Rating | 2.5A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.