The AP112-1RC-65-802 is a hydraulic magnetic circuit breaker with a terminal design of hook and a mounting type of panel mount. It has 6 terminals and is rated for 240VAC with a current rating of 8A. The breaker features a trip time of 1.15s to 7s and an actuator type of handle. It operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 8A |
| Trip Time | 1.15s to 7s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |