
This hydraulic magnetic switch features a hook terminal design and a panel mount configuration. It has 4 terminals and is rated for 240VAC with a current rating of 6A. The switch has a trip time of 0.8s to 8s and is designed with a handle actuator type. It operates within a temperature range of -40°C to 100°C.
Sensata AP12-1-62-602 technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 6A |
| Trip Time | 0.8s to 8s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP12-1-62-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.