
The AP12-1-62-702 is a 240VAC hydraulic magnetic circuit breaker with a 7A current rating. It features a hook terminal design and a panel mount configuration. The breaker has a trip time range of 0.8s to 8s and is designed for use in applications where a handle actuator is required. The device operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Sensata AP12-1-62-702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata AP12-1-62-702 technical specifications.
| Terminal Design | Hook |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 7A |
| Trip Time | 0.8s to 8s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 82647 |
| EU RoHS | No |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata AP12-1-62-702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.