Sensata AP17-1-51-102 technical specifications.
| Current Rating | 1A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 50V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata AP17-1-51-102 to view detailed technical specifications.
No datasheet is available for this part.