
The AP17-1-64-153 is a 2-pole circuit breaker with a current rating of 15A and a maximum operating temperature of 100°C. It is designed for panel mount applications and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |