Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SENSATA
AP17-1-79-251
Datasheet
Sensata
AP17-1-79-251
Active
Circuit Breaker Magnetic 2Pole 0.25A
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
Circuit Breaker Magnetic 2Pole 0.25A
Current Rating
250mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Toggle
Current Rating
250mA
Number of Poles
2
Packaging
Bulk
Radiation Hardening
No
Compliance
RoHS
UnconfirmedNo
Browse
Manufacturers
API
BOM
Account