
The APL11-1-61-303 is a 2-pole magnetic circuit breaker with a current rating of 30A. It has a DC rated voltage of 65V and an AC voltage rating of 277V. The breaker is designed to operate within a temperature range of -40°C to 85°C. It is a panel mount device, packaged in bulk. The APL11-1-61-303 is a general-purpose circuit breaker suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata APL11-1-61-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata APL11-1-61-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.