The APL111-1-62-104 is a magnetic circuit breaker with hydraulic delay, rated for 100A and 3 poles. It has a voltage rating of 277V AC and a DC rated voltage of 65V. This breaker is designed for panel mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata APL111-1-62-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata APL111-1-62-104 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 100A |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata APL111-1-62-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.