Sensata APL111-1-66-503-A technical specifications.
| Actuator Type | Toggle |
| Current Rating | 50A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata APL111-1-66-503-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.