
The APL111-1-72-353 is a 35A 3-pole magnetic circuit breaker with a hydraulic delay mechanism. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is rated for 277V AC and 65V DC and is designed for panel mount applications. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sensata APL111-1-72-353 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |