This hydraulic magnetic circuit breaker features a 1s to 10s trip time and a maximum operating temperature of 85 degrees Celsius. It has a voltage rating of 80VDC and a current rating of 10A. The breaker is designed with a stud terminal and is mounted on a panel. It operates within a temperature range of -40 to 85 degrees Celsius.
Sensata CELK1-1REC4-52-10.0-A-01-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 10A |
| Trip Time | 1s to 10s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata CELK1-1REC4-52-10.0-A-01-V to view detailed technical specifications.
No datasheet is available for this part.