Solid State Relay 4mA 280V AC/DC-IN 600V AC-OUT Automotive
Sensata DR4560A45PJ technical specifications.
| Maximum Input Voltage | 280V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 4mA |
| Input Type | AC|DC |
| Output Device | SSR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensata DR4560A45PJ to view detailed technical specifications.
No datasheet is available for this part.