Circuit Breaker Hydraulic Magnetic 1Pole 10A
Sensata IAG6-1-41-10.0-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | IAG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IAG6-1-41-10.0-01 to view detailed technical specifications.
No datasheet is available for this part.