
The IDLHK111-1-62-50.0-K-91 is a hydraulic magnetic circuit breaker with a terminal design featuring a stud configuration. It is designed for panel mounting and has six terminals. The breaker is rated for 250VAC and 50A, with a trip time of 2-20 seconds. It features a handle actuator type and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Sensata IDLHK111-1-62-50.0-K-91 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IDLHK111-1-62-50.0-K-91 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 50A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sensata IDLHK111-1-62-50.0-K-91 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.