The IEG1-1-61F-.750-31-V is a 1-pole magnetic circuit breaker with a current rating of 750mA and a voltage rating of 250V AC. It features a hydraulic delay mechanism and is designed for panel mount applications. The breaker is available in bulk packaging and is not radiation hardened. It is part of the IEG series from Sensata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEG1-1-61F-.750-31-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 750mA |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEG1-1-61F-.750-31-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.