This 1-pole magnetic circuit breaker has a current rating of 5A and a voltage rating of 250V AC. It is a panel mount device with a bulk packaging style. The breaker type is magnetic with hydraulic delay. It is not designed for radiation hardening.
Sensata IEG1-1REC4-61F-5.00-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEG1-1REC4-61F-5.00-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.