This 2-pole hydraulic magnetic circuit breaker has a current rating of 30A and is designed for panel mount applications. It features a toggle actuator and a push-on terminal design. The operating temperature range is from -40°C to 85°C. The breaker is suitable for general use in the category of circuit protection and circuit breakers.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 30A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |