The IEG1111-1-61-20.0-A-01-V is a 4-pole magnetic circuit breaker with a current rating of 20A and a voltage rating of 277V AC. It features a hydraulic delay mechanism and is designed for panel mount applications. The breaker is not radiation hardened and is available in bulk packaging. It is part of the IEG series from Sensata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEG1111-1-61-20.0-A-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG1111-1-61-20.0-A-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.