Circuit Breaker Hydraulic Magnetic 4Pole 7.5A
Checking distributor stock and pricing after the page loads.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 7.5A |
| Mount | Panel |
| Number of Poles | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| RoHS | Not CompliantNo |