This 4-pole magnetic circuit breaker features a hydraulic delay mechanism and a current rating of 7.5A. It is designed for panel mount applications and has a voltage rating of 250V AC. The breaker is available in bulk packaging and is not radiation hardened.
Sensata IEG1111-1-62F-7.50-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 7.5A |
| Mount | Panel |
| Number of Poles | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEG1111-1-62F-7.50-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.