This 20A 3-pole magnetic circuit breaker features a hydraulic delay mechanism and is designed for panel mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is rated for 250V AC and 80V DC and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata IEG666-1-61F-20.0-C-01-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata IEG666-1-61F-20.0-C-01-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEG666-1-61F-20.0-C-01-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.