The IEG666-1REC4-61F-30.0-Q-01-V is a hydraulic magnetic circuit breaker with a 3-pole design and a voltage rating of 250VAC. It has a current rating of 30A and a trip time range of 0.13 seconds to 3 seconds. The breaker features a toggle actuator and is designed for panel mount applications with 9 terminals. It operates within a temperature range of -40°C to 85°C and has a screw terminal design.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |