
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A
Sensata IEGBX11-1-62-2.50-A-N3-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBX11-1-62-2.50-A-N3-V to view detailed technical specifications.
No datasheet is available for this part.