
The IEG series magnetic hydraulic delay circuit breaker is a toggle actuator type with a current rating of 10A. It features a bulk packaging and is designed for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C.
Sensata IEGBX6-1-72-10.0-N3-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBX6-1-72-10.0-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.