This 2-pole magnetic circuit breaker features a current rating of 50A and a DC rated voltage of 80V. It is designed as a panel mount device and is part of the IEG series. The breaker type is magnetic with hydraulic delay, making it suitable for applications requiring a high level of protection.
Sensata IEGBX66-1-52-50.0-N3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEG |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBX66-1-52-50.0-N3-V to view detailed technical specifications.
No datasheet is available for this part.