Sensata IEGH11-1-61F-20.0-Q-01-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEGH11-1-61F-20.0-Q-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.