This 250VAC hydraulic magnetic circuit breaker features a 3-pole design with a trip time range of 0.13 seconds to 3 seconds. It has a current rating of 30 amps and operates within a temperature range of -40°C to 85°C. The breaker is designed with a push-on terminal and a snap-in mounting style, suitable for applications requiring a high level of electrical protection.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Trip Time | 0.13s to 3s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Push-on |
| Mounting | Snap-In |
| Number of Terminals | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |